50.212 PA/SW | ||
---|---|---|
DigiKey Part Number | 2291-50.212PA/SW-ND | |
Manufacturer | ||
Manufacturer Product Number | 50.212 PA/SW | |
Description | LOCKNUT M 12X1,5 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Locknut For M12 Thread - Cable Glands | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | M12 Thread - Cable Glands | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.98900 | ¥19.89 |
25 | ¥1.75120 | ¥43.78 |
50 | ¥1.60820 | ¥80.41 |
100 | ¥1.54620 | ¥154.62 |
300 | ¥1.38837 | ¥416.51 |
500 | ¥1.32518 | ¥662.59 |
1,000 | ¥1.10426 | ¥1,104.26 |
2,500 | ¥1.00962 | ¥2,524.05 |