50.612 PA/RSW | ||
---|---|---|
DigiKey Part Number | 2291-50.612PA/RSW-ND | |
Manufacturer | ||
Manufacturer Product Number | 50.612 PA/RSW | |
Description | CABLE GLAND 2-5MM M12 POLYAMIDE | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M12x1.5 Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.079" (2.00mm) | |
Outside Cable Diameter (Max) | 0.197" (5.00mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.42000 | ¥9.42 |
10 | ¥7.92500 | ¥79.25 |
25 | ¥7.60600 | ¥190.15 |
50 | ¥7.44360 | ¥372.18 |
100 | ¥7.11940 | ¥711.94 |
300 | ¥6.47187 | ¥1,941.56 |
500 | ¥5.82486 | ¥2,912.43 |
1,000 | ¥5.17762 | ¥5,177.62 |
2,500 | ¥4.69222 | ¥11,730.55 |