IXGA30N120B3 | ||
---|---|---|
DigiKey Part Number | IXGA30N120B3-ND | |
Manufacturer | ||
Manufacturer Product Number | IXGA30N120B3 | |
Description | IGBT 1200V 60A 300W TO263 | |
Manufacturer Standard Lead Time | 57 Weeks | |
Customer Reference | ||
Detailed Description | IGBT PT 1200 V 60 A 300 W Surface Mount TO-263AA | |
Datasheet | Datasheet | |
EDA/CAD Models | IXGA30N120B3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 3.5V @ 15V, 30A | |
Power - Max | 300 W | |
Switching Energy | 3.47mJ (on), 2.16mJ (off) | |
Input Type | Standard | |
Gate Charge | 87 nC | |
Td (on/off) @ 25°C | 16ns/127ns | |
Test Condition | 960V, 30A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.61000 | ¥64.61 |
50 | ¥51.60240 | ¥2,580.12 |
100 | ¥46.17100 | ¥4,617.10 |
500 | ¥40.73922 | ¥20,369.61 |
1,000 | ¥36.66524 | ¥36,665.24 |
2,000 | ¥34.35670 | ¥68,713.40 |