APT35GN120SG | |
---|---|
DigiKey Part Number | 150-APT35GN120SG-ND |
Manufacturer | |
Manufacturer Product Number | APT35GN120SG |
Description | IGBT NPT FS 1200V 94A D3PAK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | IGBT NPT, Trench Field Stop 1200 V 94 A 379 W Surface Mount D3PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | NPT, Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 94 A | |
Current - Collector Pulsed (Icm) | 105 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 35A | |
Power - Max | 379 W | |
Switching Energy | -, 2.315mJ (off) | |
Input Type | Standard | |
Gate Charge | 220 nC | |
Td (on/off) @ 25°C | 24ns/300ns | |
Test Condition | 800V, 35A, 2.2Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |
Supplier Device Package | D3PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.57000 | ¥78.57 |
100 | ¥67.81360 | ¥6,781.36 |