IRLL014NTRPBF | |
---|---|
DigiKey Part Number | IRLL014NPBFTR-ND - Tape & Reel (TR) IRLL014NPBFCT-ND - Cut Tape (CT) IRLL014NPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLL014NTRPBF |
Description | MOSFET N-CH 55V 2A SOT223 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 2A (Ta) 1W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | IRLL014NTRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 140mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 230 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.64700 | ¥46.47 |
100 | ¥3.21660 | ¥321.66 |
500 | ¥2.68758 | ¥1,343.79 |
1,000 | ¥2.28727 | ¥2,287.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.03710 | ¥5,092.75 |
5,000 | ¥1.92988 | ¥9,649.40 |
12,500 | ¥1.78692 | ¥22,336.50 |
25,000 | ¥1.76923 | ¥44,230.75 |