DSS15U | |
---|---|
DigiKey Part Number | 1655-DSS15UTR-ND - Tape & Reel (TR) 1655-DSS15UCT-ND - Cut Tape (CT) 1655-DSS15UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS15U |
Description | DIODE SCHOTTKY 50V 1A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | DSS15U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 50 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.19900 | ¥11.99 |
100 | ¥0.58370 | ¥58.37 |
500 | ¥0.48682 | ¥243.41 |
1,000 | ¥0.33831 | ¥338.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29318 | ¥879.54 |
6,000 | ¥0.27196 | ¥1,631.76 |
9,000 | ¥0.22553 | ¥2,029.77 |
30,000 | ¥0.22155 | ¥6,646.50 |
75,000 | ¥0.19899 | ¥14,924.25 |
150,000 | ¥0.17246 | ¥25,869.00 |