IM69D130V01XTSA1 | ||
---|---|---|
DigiKey Part Number | IM69D130V01XTSA1TR-ND - Tape & Reel (TR) IM69D130V01XTSA1CT-ND - Cut Tape (CT) IM69D130V01XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IM69D130V01XTSA1 | |
Description | MIC MEMS DIGITAL PDM OMNI -36DB | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 20 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-36dB ±1dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | IM69D130V01XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -36dB ±1dB @ 94dB SPL | |
S/N Ratio | 69dB | |
Voltage Range | 1.62 V ~ 3.6 V | |
Current - Supply | 1.3 mA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.051" (1.30mm) | |
Shape | Rectangular | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥9.06300 | ¥90.63 |
25 | ¥8.37680 | ¥209.42 |
50 | ¥8.20780 | ¥410.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.20844 | ¥8,208.44 |