CP2102N-A02-GQFN24R | |
---|---|
DigiKey Part Number | 336-5888-2-ND - Tape & Reel (TR) 336-5888-1-ND - Cut Tape (CT) 336-5888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP2102N-A02-GQFN24R |
Description | IC USB TO UART BRIDGE QFN24 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CP2102N-A02-GQFN24R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 9.5mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.45000 | ¥36.45 |
10 | ¥32.75700 | ¥327.57 |
25 | ¥30.97080 | ¥774.27 |
100 | ¥26.84140 | ¥2,684.14 |
250 | ¥25.46472 | ¥6,366.18 |
500 | ¥22.84940 | ¥11,424.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥19.27055 | ¥28,905.83 |
3,000 | ¥18.30701 | ¥54,921.03 |