BSC100N06LS3GATMA1 | |
---|---|
DigiKey Part Number | BSC100N06LS3GATMA1TR-ND - Tape & Reel (TR) BSC100N06LS3GATMA1CT-ND - Cut Tape (CT) BSC100N06LS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC100N06LS3GATMA1 |
Description | MOSFET N-CH 60V 12A/50A TDSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Ta), 50A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSC100N06LS3GATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 23µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3500 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥7.81600 | ¥78.16 |
100 | ¥6.07860 | ¥607.86 |
500 | ¥5.15268 | ¥2,576.34 |
1,000 | ¥4.19738 | ¥4,197.38 |
2,000 | ¥3.95129 | ¥7,902.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.76314 | ¥18,815.70 |
10,000 | ¥3.58946 | ¥35,894.60 |