BFR182WH6327XTSA1 | ||
---|---|---|
DigiKey Part Number | BFR182WH6327XTSA1TR-ND - Tape & Reel (TR) BFR182WH6327XTSA1CT-ND - Cut Tape (CT) BFR182WH6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BFR182WH6327XTSA1 | |
Description | RF TRANS NPN 12V 8GHZ SOT323-3 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 12V 35mA 8GHz 250mW Surface Mount PG-SOT323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 8GHz | |
Noise Figure (dB Typ @ f) | 0.9dB ~ 1.3dB @ 900MHz ~ 1.8GHz | |
Gain | 19dB | |
Power - Max | 250mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 8V | |
Current - Collector (Ic) (Max) | 35mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | PG-SOT323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.20800 | ¥22.08 |
25 | ¥1.93400 | ¥48.35 |
100 | ¥1.25110 | ¥125.11 |
250 | ¥1.03536 | ¥258.84 |
500 | ¥0.82832 | ¥414.16 |
1,000 | ¥0.63508 | ¥635.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55222 | ¥1,656.66 |
6,000 | ¥0.49699 | ¥2,981.94 |
15,000 | ¥0.44177 | ¥6,626.55 |
30,000 | ¥0.41416 | ¥12,424.80 |
75,000 | ¥0.36722 | ¥27,541.50 |
150,000 | ¥0.35341 | ¥53,011.50 |