2SC5226A-4-TL-E | |
---|---|
DigiKey Part Number | 2SC5226A-4-TL-EOSTR-ND - Tape & Reel (TR) 2SC5226A-4-TL-EOSCT-ND - Cut Tape (CT) 2SC5226A-4-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5226A-4-TL-E |
Description | RF TRANS NPN 10V 7GHZ 3MCP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 70mA 7GHz 150mW Surface Mount SC-70 / MCP3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5226A-4-TL-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 10V | |
Frequency - Transition | 7GHz | |
Noise Figure (dB Typ @ f) | 1dB @ 1GHz | |
Gain | 12dB | |
Power - Max | 150mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 20mA, 5V | |
Current - Collector (Ic) (Max) | 70mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 / MCP3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.04600 | ¥30.46 |
100 | ¥2.11470 | ¥211.47 |
500 | ¥1.65122 | ¥825.61 |
1,000 | ¥1.34206 | ¥1,342.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19974 | ¥3,599.22 |
6,000 | ¥1.13875 | ¥6,832.50 |
9,000 | ¥1.05741 | ¥9,516.69 |
30,000 | ¥1.03301 | ¥30,990.30 |
75,000 | ¥1.00667 | ¥75,500.25 |