BFR93AWH6327XTSA1 | |
---|---|
DigiKey Part Number | BFR93AWH6327XTSA1TR-ND - Tape & Reel (TR) BFR93AWH6327XTSA1CT-ND - Cut Tape (CT) BFR93AWH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR93AWH6327XTSA1 |
Description | RF TRANS NPN 12V 6GHZ SOT323-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 90mA 6GHz 300mW Surface Mount PG-SOT323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 6GHz | |
Noise Figure (dB Typ @ f) | 1.5dB ~ 2.6dB @ 900MHz ~ 1.8GHz | |
Gain | 10.5dB ~ 15.5dB | |
Power - Max | 300mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 30mA, 8V | |
Current - Collector (Ic) (Max) | 90mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | PG-SOT323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.83200 | ¥28.32 |
25 | ¥2.59080 | ¥64.77 |
100 | ¥1.92920 | ¥192.92 |
250 | ¥1.74792 | ¥436.98 |
500 | ¥1.44666 | ¥723.33 |
1,000 | ¥1.08503 | ¥1,085.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.99459 | ¥2,983.77 |
6,000 | ¥0.93432 | ¥5,605.92 |
15,000 | ¥0.87404 | ¥13,110.60 |
30,000 | ¥0.80171 | ¥24,051.30 |
75,000 | ¥0.77157 | ¥57,867.75 |