G2026 | ||
---|---|---|
DigiKey Part Number | 3720-G2026-ND | |
Manufacturer | ||
Manufacturer Product Number | G2026 | |
Description | RGB 250-406-7 | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Bumper Cylindrical, Tapered 0.410" Dia (10.41mm) Rubber Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.410" Dia (10.41mm) | |
Thickness | 0.220" (5.59mm) | |
Material | Rubber | |
Hardness | - | |
Form | - | |
Mounting Type | Push In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.95000 | ¥1.95 |
10 | ¥1.66500 | ¥16.65 |
25 | ¥1.48040 | ¥37.01 |
50 | ¥1.38200 | ¥69.10 |
100 | ¥1.28250 | ¥128.25 |
250 | ¥1.13496 | ¥283.74 |
500 | ¥1.08550 | ¥542.75 |
2,000 | ¥0.83881 | ¥1,677.62 |
4,000 | ¥0.81412 | ¥3,256.48 |