G2017 | |
---|---|
DigiKey Part Number | 3720-G2017-ND |
Manufacturer | |
Manufacturer Product Number | G2017 |
Description | RGB 218-875-6 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.880" Dia (22.35mm) Rubber Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.880" Dia (22.35mm) | |
Thickness | 0.170" (4.32mm) | |
Material | Rubber | |
Hardness | - | |
Form | - | |
Mounting Type | Push In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.88000 | ¥2.88 |
10 | ¥2.48300 | ¥24.83 |
25 | ¥2.18760 | ¥54.69 |
50 | ¥2.00900 | ¥100.45 |
100 | ¥1.92990 | ¥192.99 |
250 | ¥1.73332 | ¥433.33 |
500 | ¥1.65444 | ¥827.22 |
1,000 | ¥1.37876 | ¥1,378.76 |
2,500 | ¥1.26056 | ¥3,151.40 |