BPM-2 | |
---|---|
DigiKey Part Number | RPC3001-ND |
Manufacturer | |
Manufacturer Product Number | BPM-2 |
Description | FOOT CYLINDRICAL 0.394" DIA BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 0.394" Dia (10.00mm) Rubber, Silicone Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Thickness | 0.165" (4.20mm) | |
Material | Rubber, Silicone | |
Hardness | 63 Shore A | |
Form | Individual Pieces | |
Mounting Type | Push In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
5 | ¥3.26400 | ¥16.32 |
10 | ¥2.72000 | ¥27.20 |
25 | ¥2.55360 | ¥63.84 |
50 | ¥2.44660 | ¥122.33 |
100 | ¥2.17370 | ¥217.37 |
250 | ¥2.06536 | ¥516.34 |
500 | ¥1.95654 | ¥978.27 |
1,000 | ¥1.84790 | ¥1,847.90 |