RASV190120BK1 | |
---|---|
DigiKey Part Number | HM2253-ND |
Manufacturer | |
Manufacturer Product Number | RASV190120BK1 |
Description | SHELF FIXED 20X17.5X1.7" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 20.000" L x 17.500" W x 1.720" H (508.00mm x 444.50mm x 43.69mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RASV190120BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 20.000" L x 17.500" W x 1.720" H (508.00mm x 444.50mm x 43.69mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥611.93000 | ¥611.93 |
5 | ¥573.71000 | ¥2,868.55 |
10 | ¥535.46000 | ¥5,354.60 |
25 | ¥525.89560 | ¥13,147.39 |
50 | ¥516.33460 | ¥25,816.73 |
100 | ¥508.68450 | ¥50,868.45 |