PBPA19003BK2 | |
---|---|
DigiKey Part Number | HM773-ND |
Manufacturer | |
Manufacturer Product Number | PBPA19003BK2 |
Description | PANEL FRONT 19X3.5X0.13" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 3.470" W x 0.125" H (482.60mm x 88.14mm x 3.18mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PBPA19003BK2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 3.470" W x 0.125" H (482.60mm x 88.14mm x 3.18mm) | |
Features | - | |
Color | Black | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.63000 | ¥176.63 |
5 | ¥166.21200 | ¥831.06 |
10 | ¥155.82500 | ¥1,558.25 |
25 | ¥145.43480 | ¥3,635.87 |
50 | ¥142.83520 | ¥7,141.76 |
100 | ¥140.23930 | ¥14,023.93 |
250 | ¥138.16116 | ¥34,540.29 |
500 | ¥135.04484 | ¥67,522.42 |