PBPA19001BK | |
---|---|
DigiKey Part Number | 164-PBPA19001BK-ND |
Manufacturer | |
Manufacturer Product Number | PBPA19001BK |
Description | 1U FLAT ALUMINUM RACK PANEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Mounting Panel 1.750" H (44.45mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mounting Panel | |
Size / Dimension | 1.750" H (44.45mm) | |
Features | - | |
Color | Black | |
Material | Metal, Aluminum | |
For Use With/Related Products | PBPA Series | |
Ventilation | Non-Vented | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.17000 | ¥114.17 |
10 | ¥99.10200 | ¥991.02 |
100 | ¥87.66450 | ¥8,766.45 |