RASV190315BK1 | |
---|---|
DigiKey Part Number | HM2254-ND |
Manufacturer | |
Manufacturer Product Number | RASV190315BK1 |
Description | SHELF FIXED 15X17.5X3.47" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 15.000" L x 17.500" W x 3.470" H (381.00mm x 444.50mm x 88.14mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RASV190315BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 15.000" L x 17.500" W x 3.470" H (381.00mm x 444.50mm x 88.14mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥634.62000 | ¥634.62 |
5 | ¥594.94400 | ¥2,974.72 |
10 | ¥555.29100 | ¥5,552.91 |
25 | ¥545.37480 | ¥13,634.37 |
50 | ¥535.45660 | ¥26,772.83 |
100 | ¥527.52510 | ¥52,752.51 |