G2R1000MT17D | |
---|---|
DigiKey Part Number | 1242-G2R1000MT17D-ND |
Manufacturer | |
Manufacturer Product Number | G2R1000MT17D |
Description | SIC MOSFET N-CH 4A TO247-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 5A (Tc) 44W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 2A, 20V | |
Vgs(th) (Max) @ Id | 5.5V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 20 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 111 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 44W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.66000 | ¥44.66 |
10 | ¥39.98200 | ¥399.82 |
25 | ¥38.17600 | ¥954.40 |
100 | ¥35.71300 | ¥3,571.30 |
250 | ¥34.15308 | ¥8,538.27 |
500 | ¥33.00370 | ¥16,501.85 |
1,000 | ¥31.85440 | ¥31,854.40 |
2,500 | ¥30.45864 | ¥76,146.60 |