TO-247-3 Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,445 In Stock | 1 : ¥22.17000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 50A (Tc) | 10V | 40mOhm @ 28A, 10V | 4V @ 250µA | 234 nC @ 10 V | ±20V | 4057 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
2,331 In Stock | 1 : ¥22.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 110A (Tc) | 10V | 8mOhm @ 59A, 10V | 4V @ 250µA | 170 nC @ 10 V | ±20V | 4000 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
11,699 In Stock | 1 : ¥23.23000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 57A (Tc) | 10V | 25mOhm @ 28A, 10V | 4V @ 250µA | 190 nC @ 10 V | ±20V | 3000 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
1,563 In Stock | 1 : ¥23.31000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 20A (Tc) | 10V | 180mOhm @ 12A, 10V | 4V @ 250µA | 70 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
2,116 In Stock | 1 : ¥23.40000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 21A (Tc) | 10V | 200mOhm @ 13A, 10V | 4V @ 250µA | 61 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 180W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
8,163 In Stock | 1 : ¥23.73000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 30A (Tc) | 10V | 75mOhm @ 18A, 10V | 4V @ 250µA | 123 nC @ 10 V | ±20V | 2159 pF @ 25 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
6,638 In Stock | 1 : ¥23.97000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 20A (Tc) | 10V | 270mOhm @ 10A, 10V | 5V @ 250µA | 76 nC @ 10 V | ±30V | 2942 pF @ 25 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
1,135 In Stock | 1 : ¥27.99000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 14A (Tc) | 10V | 400mOhm @ 8.4A, 10V | 4V @ 250µA | 150 nC @ 10 V | ±20V | 2600 pF @ 25 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
10,098 In Stock | 1 : ¥28.65000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 120A (Tc) | 10V | 3mOhm @ 75A, 10V | 4V @ 150µA | 170 nC @ 10 V | ±20V | 6540 pF @ 50 V | - | 280W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
1,125 In Stock | 1 : ¥30.13000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 16A (Tc) | 10V | 300mOhm @ 9.6A, 10V | 4V @ 250µA | 150 nC @ 10 V | ±20V | 2600 pF @ 25 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
474 In Stock | 1 : ¥31.03000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 17A (Tc) | 10V | 270mOhm @ 8.5A, 10V | 4.5V @ 100µA | 119 nC @ 10 V | ±30V | 2600 pF @ 25 V | - | 190W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
13,299 In Stock | 1 : ¥33.17000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 50A (Tc) | 10V | 40mOhm @ 28A, 10V | 4V @ 250µA | 234 nC @ 10 V | ±20V | 4057 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
2,359 In Stock | 1 : ¥33.41000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 65A (Tc) | 10V | 25mOhm @ 46A, 10V | 5V @ 250µA | 98 nC @ 10 V | ±30V | 4600 pF @ 25 V | - | 330W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
5,280 In Stock | 1 : ¥37.19000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 20A (Tc) | 10V | 270mOhm @ 12A, 10V | 4V @ 250µA | 210 nC @ 10 V | ±20V | 4200 pF @ 25 V | - | 280W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
544 In Stock | 1 : ¥37.19000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 8A (Tc) | 10V | 1.8Ohm @ 4A, 10V | 5V @ 1mA | 60 nC @ 10 V | ±30V | 1885 pF @ 25 V | - | 290W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 [B] | TO-247-3 | ||
1,920 In Stock | 1 : ¥38.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 10V | 4.5mOhm @ 75A, 10V | 4V @ 250µA | 210 nC @ 10 V | ±20V | 9620 pF @ 50 V | - | 370W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
9,913 In Stock | 1 : ¥44.66000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 5A (Tc) | 20V | 1.2Ohm @ 2A, 20V | 5.5V @ 500µA | 11 nC @ 20 V | +25V, -10V | 111 pF @ 1000 V | - | 44W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
825 In Stock | 1 : ¥44.66000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 38A (Tc) | 10V | 75mOhm @ 23A, 10V | 4V @ 250µA | 210 nC @ 10 V | ±20V | 5400 pF @ 25 V | - | 280W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
7,183 In Stock | 1 : ¥46.88000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 209A (Tc) | 10V | 4.5mOhm @ 125A, 10V | 4V @ 250µA | 620 nC @ 10 V | ±20V | 13000 pF @ 25 V | - | 470W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
878 In Stock | 1 : ¥47.70000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 37A (Tc) | 10V | 80mOhm @ 11.8A, 10V | 4V @ 590µA | 51 nC @ 10 V | ±20V | 2180 pF @ 400 V | - | 129W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
1,458 In Stock | 1 : ¥49.58000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 94A (Tc) | 10V | 23mOhm @ 56A, 10V | 5V @ 250µA | 270 nC @ 10 V | ±30V | 6040 pF @ 25 V | - | 580W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
213 In Stock | 1 : ¥50.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 48A (Tc) | 10V | 60mOhm @ 15.9A, 10V | 4V @ 800µA | 67 nC @ 10 V | ±20V | 2895 pF @ 400 V | - | 164W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
233 In Stock | 1 : ¥52.87000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 20.7A (Tc) | 10V | 190mOhm @ 13.1A, 10V | 3.9V @ 1mA | 114 nC @ 10 V | ±20V | 2400 pF @ 25 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
3,401 In Stock | 1 : ¥53.52000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 22A (Tc) | 15V | 192mOhm @ 10A, 15V | 2.69V @ 5mA | 28 nC @ 15 V | ±15V | 730 pF @ 800 V | - | 123W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,093 In Stock | 1 : ¥53.61000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 31A (Tc) | 10V | 70mOhm @ 15.1A, 10V | 4.5V @ 760µA | 67 nC @ 10 V | ±20V | 2721 pF @ 400 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-21 | TO-247-3 |