SIM8051-6-0-14-01-A | ||
---|---|---|
DigiKey Part Number | 2073-SIM8051-6-0-14-01-ATR-ND - Tape & Reel (TR) 2073-SIM8051-6-0-14-01-ACT-ND - Cut Tape (CT) 2073-SIM8051-6-0-14-01-ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIM8051-6-0-14-01-A | |
Description | NANO SIM PUSH PULL, 6P, SMT, 1.3 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | SIM8051-6-0-14-01-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.053" (1.35mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.29000 | ¥72.90 |
25 | ¥6.99440 | ¥174.86 |
50 | ¥6.84660 | ¥342.33 |
100 | ¥6.54860 | ¥654.86 |
250 | ¥5.95340 | ¥1,488.35 |
500 | ¥5.35792 | ¥2,678.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.46495 | ¥6,697.43 |
3,000 | ¥4.31612 | ¥12,948.36 |
7,500 | ¥4.16728 | ¥31,254.60 |
10,500 | ¥3.95892 | ¥41,568.66 |
15,000 | ¥3.86961 | ¥58,044.15 |