USB4145-03-0230-C | |
---|---|
DigiKey Part Number | 2073-USB4145-03-0230-CTR-ND - Tape & Reel (TR) 2073-USB4145-03-0230-CCT-ND - Cut Tape (CT) 2073-USB4145-03-0230-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4145-03-0230-C |
Description | USB 2.0 TYPE-C RECPT VERT SMT 2. |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4145-03-0230-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.61900 | ¥76.19 |
25 | ¥7.30680 | ¥182.67 |
50 | ¥7.15240 | ¥357.62 |
100 | ¥6.84050 | ¥684.05 |
250 | ¥6.21916 | ¥1,554.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥5.59708 | ¥3,358.25 |
1,200 | ¥4.97518 | ¥5,970.22 |
1,800 | ¥4.66421 | ¥8,395.58 |
3,000 | ¥4.50875 | ¥13,526.25 |
6,000 | ¥4.35329 | ¥26,119.74 |
15,000 | ¥4.04233 | ¥60,634.95 |