A-1JB | |
---|---|
DigiKey Part Number | 115-A-1JBTR-ND - Tape & Reel (TR) 115-A-1JBCT-ND - Cut Tape (CT) 115-A-1JBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-1JB |
Description | CONN UMC JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC), AMC Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | A-1JB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.68900 | ¥56.89 |
25 | ¥5.19800 | ¥129.95 |
50 | ¥4.89280 | ¥244.64 |
100 | ¥4.68920 | ¥468.92 |
250 | ¥4.28132 | ¥1,070.33 |
500 | ¥4.07742 | ¥2,038.71 |
1,000 | ¥3.36386 | ¥3,363.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.05802 | ¥7,645.05 |
5,000 | ¥2.95609 | ¥14,780.45 |
12,500 | ¥2.71145 | ¥33,893.12 |
25,000 | ¥2.65029 | ¥66,257.25 |