PESD5V0S1BB,115 | |
---|---|
DigiKey Part Number | 1727-3838-2-ND - Tape & Reel (TR) 1727-3838-1-ND - Cut Tape (CT) 1727-3838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0S1BB,115 |
Description | TVS DIODE 5VWM 14VC SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0S1BB,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 130W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.05200 | ¥20.52 |
100 | ¥1.03770 | ¥103.77 |
500 | ¥0.84644 | ¥423.22 |
1,000 | ¥0.62806 | ¥628.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52836 | ¥1,585.08 |
6,000 | ¥0.50515 | ¥3,030.90 |
9,000 | ¥0.43688 | ¥3,931.92 |
30,000 | ¥0.42870 | ¥12,861.00 |
75,000 | ¥0.35497 | ¥26,622.75 |
150,000 | ¥0.34951 | ¥52,426.50 |