SIM7050-6-0-00-A | ||
---|---|---|
DigiKey Part Number | 2073-SIM7050-6-0-00-ATR-ND - Tape & Reel (TR) 2073-SIM7050-6-0-00-ACT-ND - Cut Tape (CT) 2073-SIM7050-6-0-00-ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIM7050-6-0-00-A | |
Description | MICRO SIM PUSH-PULL, 6P, SMT, 2. | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | SIM7050-6-0-00-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.096" (2.45mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.75900 | ¥87.59 |
25 | ¥8.39640 | ¥209.91 |
50 | ¥8.21920 | ¥410.96 |
100 | ¥7.86210 | ¥786.21 |
250 | ¥7.14740 | ¥1,786.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥6.25379 | ¥5,628.41 |
1,800 | ¥5.36043 | ¥9,648.77 |
2,700 | ¥5.18174 | ¥13,990.70 |
6,300 | ¥5.00305 | ¥31,519.22 |
9,000 | ¥4.75290 | ¥42,776.10 |