0787231001 | |
---|---|
DigiKey Part Number | WM9259TR-ND - Tape & Reel (TR) WM9259CT-ND - Cut Tape (CT) WM9259DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0787231001 |
Description | CONN MICRO SIM CARD PUSH-PULL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0787231001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.053" (1.35mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥12.76600 | ¥127.66 |
100 | ¥10.54410 | ¥1,054.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥8.32421 | ¥9,989.05 |
2,400 | ¥7.76926 | ¥18,646.22 |
6,000 | ¥7.38078 | ¥44,284.68 |
8,400 | ¥7.21430 | ¥60,600.12 |