12SWS0305 | ||
---|---|---|
DigiKey Part Number | RPC6403-ND | |
Manufacturer | ||
Manufacturer Product Number | 12SWS0305 | |
Description | SHOULDER WASHER, NATURAL, NYLON | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | #4 Shoulder Washer 0.170" (4.32mm) Thick Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.118" (3.00mm) | |
Diameter - Outside | 0.135" (3.43mm) | |
Diameter - Shoulder | 0.135" (3.43mm) | |
Thickness - Overall | 0.170" (4.32mm) | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.77700 | ¥7.77 |
100 | ¥0.58000 | ¥58.00 |
1,000 | ¥0.46425 | ¥464.25 |
5,000 | ¥0.41265 | ¥2,063.25 |