DC0011/15-TI900-0.12-0 | |
---|---|
DigiKey Part Number | 1168-DC0011/15-TI900-0.12-0-ND |
Manufacturer | |
Manufacturer Product Number | DC0011/15-TI900-0.12-0 |
Description | THERM PAD 21.84MMX18.79MM WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 21.84mm x 18.79mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | TO-220 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 21.84mm x 18.79mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Viscose | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.8W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.86000 | ¥7.86 |
10 | ¥7.50700 | ¥75.07 |
25 | ¥7.13560 | ¥178.39 |
50 | ¥6.94600 | ¥347.30 |
100 | ¥6.85300 | ¥685.30 |
250 | ¥6.38364 | ¥1,595.91 |
500 | ¥6.00812 | ¥3,004.06 |
1,000 | ¥5.44480 | ¥5,444.80 |
5,000 | ¥5.25707 | ¥26,285.35 |