5260 | |
---|---|
DigiKey Part Number | 36-5260-ND |
Manufacturer | |
Manufacturer Product Number | 5260 |
Description | PC TEST POINT MINIATURE RED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Red PC Test Point, Miniature Phosphor Bronze Tin Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5260 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point, Miniature | |
Mounting Type | Through Hole | |
Color | Red | |
Hole Diameter | 0.042" (1.06mm) | |
Size / Dimension | 0.100" Dia x 0.300" L (2.54mm x 7.62mm) | |
Height | 0.180" (4.57mm) | |
Plating | Tin | |
Material - Insulation | Nylon 46, UL 94V-0 | |
Material - Body | Phosphor Bronze |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.30700 | ¥23.07 |
25 | ¥1.98000 | ¥49.50 |
50 | ¥1.68300 | ¥84.15 |
100 | ¥1.61720 | ¥161.72 |
250 | ¥1.45208 | ¥363.02 |
500 | ¥1.38606 | ¥693.03 |
1,000 | ¥1.15497 | ¥1,154.97 |
2,500 | ¥1.05598 | ¥2,639.95 |