12SWS0210 | |
---|---|
DigiKey Part Number | RPC6386-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0210 |
Description | SHOULDER WASHER, NATURAL, NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.122" (3.10mm) | |
Diameter - Outside | 0.142" (3.61mm) | |
Length - Below Head | 0.046" (1.17mm) | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.29600 | ¥12.96 |
100 | ¥1.03660 | ¥103.66 |
1,000 | ¥0.88140 | ¥881.40 |
5,000 | ¥0.69995 | ¥3,499.75 |