12SWS0195 | ||
---|---|---|
DigiKey Part Number | RPC6408-ND | |
Manufacturer | ||
Manufacturer Product Number | 12SWS0195 | |
Description | SHOULDER WASHER, NATURAL, NYLON | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | #2 Shoulder Washer 0.093" (2.36mm) Thick Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #2 | |
Diameter - Inside | 0.093" (2.36mm) | |
Diameter - Outside | 0.197" (5.00mm) | |
Diameter - Shoulder | 0.120" (3.05mm) | |
Thickness - Overall | 0.093" (2.36mm) | |
Length - Below Head | 0.062" (1.57mm) 1/16" | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.98000 | ¥0.98 |
5 | ¥0.85800 | ¥4.29 |
10 | ¥0.73300 | ¥7.33 |
25 | ¥0.61120 | ¥15.28 |
50 | ¥0.57380 | ¥28.69 |
100 | ¥0.54870 | ¥54.87 |
250 | ¥0.48792 | ¥121.98 |
500 | ¥0.46362 | ¥231.81 |
1,000 | ¥0.43922 | ¥439.22 |