12SWS0932 | ||
---|---|---|
DigiKey Part Number | RPC9088-ND | |
Manufacturer | ||
Manufacturer Product Number | 12SWS0932 | |
Description | SHOULDER WASHER .260 ID .438 OD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Shoulder Washer 0.161" (4.10mm) Thick Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.438" (11.13mm) 7/16" | |
Diameter - Shoulder | 0.032" (0.81mm) | |
Thickness - Overall | 0.161" (4.10mm) | |
Length - Below Head | 0.132" (3.35mm) | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
5 | ¥0.64400 | ¥3.22 |
10 | ¥0.55400 | ¥5.54 |
25 | ¥0.46480 | ¥11.62 |
50 | ¥0.43600 | ¥21.80 |
100 | ¥0.41730 | ¥41.73 |
250 | ¥0.37104 | ¥92.76 |
500 | ¥0.35246 | ¥176.23 |
1,000 | ¥0.33386 | ¥333.86 |