12SWS1234 | |
---|---|
DigiKey Part Number | RPC6496-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1234 |
Description | SHOULDER WASHER, NATURAL, NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10 Shoulder Washer 0.378" (9.60mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #10 | |
Diameter - Inside | 0.197" (5.00mm) | |
Diameter - Outside | 0.252" (6.40mm) | |
Diameter - Shoulder | 0.394" (10.00mm) | |
Thickness - Overall | 0.378" (9.60mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
10 | ¥0.60800 | ¥6.08 |
100 | ¥0.45580 | ¥45.58 |
1,000 | ¥0.36478 | ¥364.78 |
5,000 | ¥0.32425 | ¥1,621.25 |