30403165 | ||
---|---|---|
DigiKey Part Number | RPC2559-ND | |
Manufacturer | ||
Manufacturer Product Number | 30403165 | |
Description | CAMS FOR QUARTER TURN LOCKS CAM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cam With Stopper 0.709" (18.00mm) Cam Height 1.772" (45.00mm) Cam Length Steel, Zinc Plated | |
Datasheet | Datasheet | |
EDA/CAD Models | 30403165 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cam With Stopper | |
Cam Length | 1.772" (45.00mm) | |
Cam Height | 0.709" (18.00mm) | |
Cam Width | 0.748" (19.00mm) | |
Material | Steel, Zinc Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.62000 | ¥14.62 |
10 | ¥12.43600 | ¥124.36 |
100 | ¥8.65400 | ¥865.40 |
1,000 | ¥7.43689 | ¥7,436.89 |