ESP32-C6-WROOM-1U-N8 | |
---|---|
DigiKey Part Number | 1965-ESP32-C6-WROOM-1U-N8TR-ND - Tape & Reel (TR) 1965-ESP32-C6-WROOM-1U-N8CT-ND - Cut Tape (CT) 1965-ESP32-C6-WROOM-1U-N8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-C6-WROOM-1U-N8 |
Description | ESP32-C6-WROOM-1U IS A ESP32-C6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.3 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-C6-WROOM-1U-N8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | -105.5dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, JTAG, SPI, UART, USB | |
Antenna Type | PCB Trace | |
Utilized IC / Part | ESP32-C6 | |
Memory Size | 8MB Flash | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 73mA ~ 82mA | |
Current - Transmitting | 87mA ~ 382mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 37-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.78000 | ¥26.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥26.77568 | ¥17,404.19 |