12402012E212A | |
---|---|
DigiKey Part Number | 664-12402012E212ATR-ND - Tape & Reel (TR) 664-12402012E212ACT-ND - Cut Tape (CT) 664-12402012E212ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12402012E212A |
Description | CONN RCP USB2.0 TYP C 24P SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 12402012E212A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.65700 | ¥56.57 |
25 | ¥5.17240 | ¥129.31 |
50 | ¥4.86840 | ¥243.42 |
100 | ¥4.66570 | ¥466.57 |
250 | ¥4.25996 | ¥1,064.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.65134 | ¥2,921.07 |
1,600 | ¥3.24567 | ¥5,193.07 |
2,400 | ¥3.04282 | ¥7,302.77 |
5,600 | ¥2.94139 | ¥16,471.78 |
8,000 | ¥2.73854 | ¥21,908.32 |
20,000 | ¥2.69797 | ¥53,959.40 |