ESP32-C6-WROOM-1-N4 | ||
---|---|---|
DigiKey Part Number | 1965-ESP32-C6-WROOM-1-N4TR-ND - Tape & Reel (TR) 1965-ESP32-C6-WROOM-1-N4CT-ND - Cut Tape (CT) 1965-ESP32-C6-WROOM-1-N4DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESP32-C6-WROOM-1-N4 | |
Description | RF TXRX MODULE BT PCB TRACE SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 802.15.4, Bluetooth, WiFi Bluetooth v5.0, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount | |
EDA/CAD Models | ESP32-C6-WROOM-1-N4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | GPIO, I2C, I2S, PWM, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | ESP32-C6 | |
Memory Size | 4MB Flash | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | 28-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.23000 | ¥24.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥24.22563 | ¥15,746.66 |