TL1100F160Q | ||
---|---|---|
DigiKey Part Number | EG1821-ND | |
Manufacturer | ||
Manufacturer Product Number | TL1100F160Q | |
Description | SWITCH TACTILE SPST-NO 0.05A 12V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | TL1100F160Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyester | |
Switch Travel | 0.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥4.25200 | ¥42.52 |
25 | ¥4.09480 | ¥102.37 |
100 | ¥3.54480 | ¥354.48 |
400 | ¥3.22955 | ¥1,291.82 |
800 | ¥2.99323 | ¥2,394.58 |
1,200 | ¥2.67817 | ¥3,213.80 |
2,800 | ¥2.53636 | ¥7,101.81 |
5,200 | ¥2.34731 | ¥12,206.01 |