B3F-4050 | ||
---|---|---|
DigiKey Part Number | SW413-ND | |
Manufacturer | ||
Manufacturer Product Number | B3F-4050 | |
Description | SWITCH TACTILE SPST-NO 0.05A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | B3F-4050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 130gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 3,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.42500 | ¥44.25 |
25 | ¥4.25920 | ¥106.48 |
100 | ¥3.68440 | ¥368.44 |
250 | ¥3.35696 | ¥839.24 |
500 | ¥3.11134 | ¥1,555.67 |
1,000 | ¥2.78387 | ¥2,783.87 |
2,500 | ¥2.63648 | ¥6,591.20 |
5,000 | ¥2.43997 | ¥12,199.85 |