5JGRY | |
---|---|
DigiKey Part Number | EG5826-ND |
Manufacturer | |
Manufacturer Product Number | 5JGRY |
Description | CAP PUSHBUTTON RECTANGULAR GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Gray Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 5JGRY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 320, TL1100, TL2201Y and TL4201Y Series | |
Mounting Type | Snap Fit | |
Size | 11.00mm L x 5.00mm W x 5.00mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
10 | ¥0.98600 | ¥9.86 |
25 | ¥0.96560 | ¥24.14 |
50 | ¥0.94360 | ¥47.18 |
100 | ¥0.92320 | ¥92.32 |
250 | ¥0.88240 | ¥220.60 |
500 | ¥0.86182 | ¥430.91 |
3,000 | ¥0.72257 | ¥2,167.71 |