ZXGD3103N8TC | |
---|---|
DigiKey Part Number | ZXGD3103N8TCTR-ND - Tape & Reel (TR) ZXGD3103N8TCCT-ND - Cut Tape (CT) ZXGD3103N8TCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXGD3103N8TC |
Description | IC GATE DRVR HI-SIDE/LO-SIDE 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | High-Side or Low-Side Gate Driver IC Non-Inverting 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 5V ~ 15V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 2.5A, 6A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 450ns, 21ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.33900 | ¥73.39 |
25 | ¥6.96480 | ¥174.12 |
100 | ¥5.72110 | ¥572.11 |
250 | ¥5.34788 | ¥1,336.97 |
500 | ¥4.72612 | ¥2,363.06 |
1,000 | ¥3.73115 | ¥3,731.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.48240 | ¥8,706.00 |
5,000 | ¥3.30828 | ¥16,541.40 |
12,500 | ¥3.18391 | ¥39,798.88 |
25,000 | ¥3.08442 | ¥77,110.50 |