ZXCT1107SA-7 | |
---|---|
DigiKey Part Number | ZXCT1107SA-7DITR-ND - Tape & Reel (TR) ZXCT1107SA-7DICT-ND - Cut Tape (CT) ZXCT1107SA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT1107SA-7 |
Description | IC CURRENT MONITOR SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 2.5V ~ 36V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.42000 | ¥64.20 |
25 | ¥6.09480 | ¥152.37 |
100 | ¥5.00610 | ¥500.61 |
250 | ¥4.67932 | ¥1,169.83 |
500 | ¥4.13538 | ¥2,067.69 |
1,000 | ¥3.26478 | ¥3,264.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.04709 | ¥9,141.27 |
6,000 | ¥2.89475 | ¥17,368.50 |
15,000 | ¥2.78592 | ¥41,788.80 |
30,000 | ¥2.69886 | ¥80,965.80 |