DGD0211CWT-7 | |
---|---|
DigiKey Part Number | 31-DGD0211CWT-7TR-ND - Tape & Reel (TR) 31-DGD0211CWT-7CT-ND - Cut Tape (CT) 31-DGD0211CWT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD0211CWT-7 |
Description | HV GATE DRIVER TSOT25 T&R 3K |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting TSOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | DGD0211CWT-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.9A, 1.8A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.65500 | ¥46.55 |
25 | ¥4.37080 | ¥109.27 |
100 | ¥3.56610 | ¥356.61 |
250 | ¥3.31232 | ¥828.08 |
500 | ¥2.81908 | ¥1,409.54 |
1,000 | ¥2.25527 | ¥2,255.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.04385 | ¥6,131.55 |
6,000 | ¥1.90289 | ¥11,417.34 |
15,000 | ¥1.83241 | ¥27,486.15 |
30,000 | ¥1.76193 | ¥52,857.90 |