DGD0216WT-7 | |
---|---|
DigiKey Part Number | DGD0216WT-7DITR-ND - Tape & Reel (TR) DGD0216WT-7DICT-ND - Cut Tape (CT) DGD0216WT-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD0216WT-7 |
Description | IC GATE DRVR LOW-SIDE TSOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting TSOT-25 (Type TH) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.9A, 1.8A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-25 (Type TH) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.47600 | ¥54.76 |
25 | ¥5.14240 | ¥128.56 |
100 | ¥4.19580 | ¥419.58 |
250 | ¥3.89716 | ¥974.29 |
500 | ¥3.31658 | ¥1,658.29 |
1,000 | ¥2.65326 | ¥2,653.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.40452 | ¥7,213.56 |
6,000 | ¥2.23869 | ¥13,432.14 |
15,000 | ¥2.15577 | ¥32,336.55 |
30,000 | ¥2.07286 | ¥62,185.80 |