DGD0280WT-7 | |
---|---|
DigiKey Part Number | 31-DGD0280WT-7TR-ND - Tape & Reel (TR) 31-DGD0280WT-7CT-ND - Cut Tape (CT) 31-DGD0280WT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD0280WT-7 |
Description | HV GATE DRIVER SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC CMOS, TTL TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel, P-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 2.5A, 2.8A | |
Input Type | CMOS, TTL | |
Rise / Fall Time (Typ) | 20ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.60100 | ¥66.01 |
25 | ¥6.26920 | ¥156.73 |
100 | ¥5.14920 | ¥514.92 |
250 | ¥4.81360 | ¥1,203.40 |
500 | ¥4.25370 | ¥2,126.85 |
1,000 | ¥3.35825 | ¥3,358.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.13437 | ¥9,403.11 |
6,000 | ¥2.97765 | ¥17,865.90 |
15,000 | ¥2.86571 | ¥42,985.65 |