410-384 | |
---|---|
DigiKey Part Number | 1286-410-384-ND |
Manufacturer | |
Manufacturer Product Number | 410-384 |
Description | ANALOG DISCOVERY STUDIO |
Customer Reference | |
Detailed Description | Analog Design Labview Project Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Project Kit | |
Main Purpose | Analog Design | |
Interconnect System | - | |
Suggested Programming Environment | Labview | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,738.33000 | ¥5,738.33 |