471-027 | |
---|---|
DigiKey Part Number | 1286-471-027-ND |
Manufacturer | |
Manufacturer Product Number | 471-027 |
Description | ULTIMATE ANALOG DISCOVERY 2 BUND |
Customer Reference | |
Detailed Description | Analog Design Project Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Kit Type | Project Kit | |
Main Purpose | Analog Design | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,961.97000 | ¥3,961.97 |