410-394-1 | ||
---|---|---|
DigiKey Part Number | 1286-410-394-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 410-394-1 | |
Description | O-SCOPE 55MHZ 2 CH 125M/S | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | 55 MHz Bench Oscilloscopes Ethernet, USB Interface Display 2 Analog Channel 50V Record | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench | |
Bandwidth | 55 MHz | |
Channels | 2 Analog | |
Display Type | - | |
Interface | Ethernet, USB | |
Memory Size | - | |
Function | Record | |
Probe Type | - | |
Sampling Rate (Per Second) | 125M | |
Input Impedance | - | |
Voltage - Input (Max) | 50V | |
Voltage - Supply | 119V | |
Includes | Cable, Cord, Manual |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,347.37000 | ¥7,347.37 |