DSML-0630-24C | ||
---|---|---|
DigiKey Part Number | 1144-1425-ND | |
Manufacturer | ||
Manufacturer Product Number | DSML-0630-24C | |
Description | SOLENOID LATCH PULL CONT 24V | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Continuous Duty Solenoid Open Frame Latching (Pull) Type 0.500" (12.70mm) Stroke 24VDC Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | DSML-0630-24C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame Latching (Pull) | |
Duty Cycle | Continuous | |
Voltage - Rated | 24VDC | |
Stroke Length | 0.500" (12.70mm) | |
Power (Watts) | 4 W | |
DC Resistance (DCR) | 144Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 1.200" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm) | |
Diameter - Shaft | 0.250" (6.35mm) | |
Shaft Detail | Clevis | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.22000 | ¥164.22 |
10 | ¥145.94800 | ¥1,459.48 |
25 | ¥138.65160 | ¥3,466.29 |
50 | ¥131.35320 | ¥6,567.66 |
100 | ¥124.05580 | ¥12,405.58 |
250 | ¥113.10980 | ¥28,277.45 |
500 | ¥105.81222 | ¥52,906.11 |